PDP SEO Portlet

CAY10-220J4LF

Fixed Network Resistor, 22 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ± 5%

Manufacturer:Bourns
Avnet Manufacturer Part #: CAY10-220J4LF
Secondary Manufacturer Part#: CAY10-220J4LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CAY10 series is a chip resistor array. Chip arrays minimize space requirements, as well as reduce cost and component count. These products are manufactured using a thick film element which is printed onto a high purity ceramic substrate. Typical applications include toys, cell phones, mobile devices and consumer, industrial and telecom goods.

  • Convex termination style
  • Suitable for all types of soldering processes

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
0.125 mW
62.5 mW
0.35 mm
2 mm
CAY10 Series
1 mm
22 Ohm
5
804
Surface Mount
Thick Film
Convex
Array
250.0000 ppm/°C
0.5 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  70000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00806
20000+
$0.00662
40000+
$0.00659
80000+
$0.00655
160000+
$0.00652