CAY06-150J2AS
Resistor, Array, 15 Ohm, ± 5%, 62 mW, 2 Resistors, Isolated, 0302 [0806 Metric], Convex, Surface Mount, Thick Film
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: CAY06-150J2AS
Secondary Manufacturer Part#: CAY06-150J2AS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 31 mW | ||
| 0.35 mm | ||
| 0.85 mm | ||
| CAY06-AS Series | ||
| 0.6 mm | ||
| 15 Ohm | ||
| 5 | ||
| 302 | ||
| Surface Mount Device | ||
| Thick Film | ||
| Convex | ||
| Array | ||
| 200 ppm/°C | ||
| 0.5 mm | ||
| 12.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |