CAT16A-1000F4LF
Resistor, Array, 100 Ohm, ± 1%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 4 | ||
| -55 °C | ||
| 63 mW | ||
| 0.55 mm | ||
| 3.2 mm | ||
| CAT16A-LF Series | ||
| 1.5 mm | ||
| AEC-Q200 | ||
| 100 Ohm | ||
| ± 1% | ||
| 1206 [3216 Metric] | ||
| Surface Mount | ||
| Thick Film | ||
| Concave | ||
| 0.8 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |