PDP SEO Portlet

CAT16-151J4LF

Manufacturer:Bourns
Avnet Manufacturer Part #: CAT16-151J4LF
Secondary Manufacturer Part#: CAT16-151J4LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
62.5 mW
62 mW
0.5 mm
3.2 mm
CAT16 Series
1.55 mm
150 Ohm
5
1206
Surface Mount
Thick Film
Concave
Array
-
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01944
10000+
$0.00975
20000+
$0.0097
40000+
$0.00965
80000+
$0.0096