BPS240-D2P0-S10E
Humidity Sensor, 0 to 100 % RH, Digital, SMD, 1.62 to 5.5 VDC
Manufacturer:Bourns
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity Sensor ICs
Avnet Manufacturer Part #: BPS240-D2P0-S10E
Secondary Manufacturer Part#: 37AJ8754
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 100% Relative Humidity | ||
| 6 | ||
| 105 °C | ||
| -40 °C | ||
| Digital, I2C | ||
| BPS240 Series | ||
| ± 2% RH | ||
| SMD | ||
| Surface Mount | ||
| Capacitive | ||
| 5.5 | ||
| 1.62 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |