PDP SEO Portlet

BPS130-HA030P-1MG

Pressure Sensor 4.1V 30psi Absolute 3-Pin Manifold Mount SMD T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: BPS130-HA030P-1MG
Secondary Manufacturer Part#: BPS130-HA030P-1MG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bourns® Precision Sensor (BPS) pressure sensors are designed for demanding applications in the industrial, medical and consumer markets. Quality, performance and reliability are the core values of this family of environmental sensors.

  • Compensated analog output
  • High pressure sensing: 15PSI to 500PSI (1bar to 34.5bar)
  • Extreme sensitivity and stability: Total Error Band of 2.5% FS over a temperature range of –40°C to 150°C (Six-Sigma process)
  • Lifetime drift: 0.5% FS
  • Direct-media monitoring. Media compatibility: harsh (air, liquid & gas)
  • Isolated onboard electronics
  • Absolute and gauge options
  • Gold-plated Kovar™ port option

Technical Attributes

Find Similar Parts

Description Value
± 0.25%
3
30
0
150 °C
-40 °C
Manifold Port
Absolute
BPS130 Series
SMD
Surface Mount
Analog
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$40.71429
500+
$38.51351
1000+
$37.5
1500+
$36.53846
2000+
$35.625