BPS130-HA015P-1MG
Pressure Sensor 4.1V 15psi Absolute 3-Pin Manifold Mount SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Bourns® Precision Sensor (BPS) pressure sensors are designed for demanding applications in the Industrial, Medical* and Consumer markets. Quality, performance and reliability are the core values of this family of environmental sensors.
- Compensated analog output
- High pressure sensing: 15PSI to 500PSI (1bar to 34.5bar)
- Extreme sensitivity and stability: Total Error Band of 2.5% FS over a temperature range of –40°C to 150°C (Six-Sigma process)
- Lifetime drift: 0.5% FS
- Direct-media monitoring. Media compatibility: harsh (air, liquid & gas)
- Isolated onboard electronics
- Absolute and gauge options
- Gold-plated Kovar™ port option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.25% | ||
| 3 | ||
| 15 | ||
| 0 | ||
| 150 °C | ||
| -40 °C | ||
| Manifold Port | ||
| Absolute | ||
| BPS130 Series | ||
| SMD | ||
| Surface Mount | ||
| Analog | ||
| 5.5 | ||
| 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |