PDP SEO Portlet

BPS125-AD0P04-2DG

Pressure Sensor 0.25kPa Differential 8-Pin T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: BPS125-AD0P04-2DG
Secondary Manufacturer Part#: BPS125-AD0P04-2DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BPS125-AD0P04-2DG is a BPS125 series 0.472inch digital low-pressure sensor. The application includes HVAC systems, process monitoring, packaging automation (industrial), diagnostic equipment, and analysis equipment (medical devices, low/medium risk).

  • Air/gas media compatibility, differential pressure type
  • 250Pa pressure, 8pin surface mount terminals
  • Compensated digital output (I²C), ultra-low pressure sensing (250Pa)
  • Gauge and differential types, for use in clean, dry air and non-corrosive gas environments
  • Supply voltage range from 3V to 3.6V, supply current range from 1.2 to 3.5mA (3.3V)
  • Dual port, horizontal port style
  • Maximum startup time is 15ms, typical digital update time is 8.5ms
  • 13bit effective ADC resolution, 10psi burst pressure
  • 5X full scale proof pressure
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$29.42857
500+
$27.83784
1000+
$27.10526
1500+
$26.41026
2000+
$25.75