BPS120-AG0P15-2DG
Click image to enlarge
Manufacturer:Bourns
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: BPS120-AG0P15-2DG
Secondary Manufacturer Part#: BPS120-AG0P15-2DG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.25% | ||
| 8 | ||
| 0.15 psi | ||
| 0 psi | ||
| 85 °C | ||
| -40 °C | ||
| I2C | ||
| Dual Barbless Radial Port | ||
| Gauge | ||
| BPS120 Series | ||
| SMD | ||
| Surface Mount | ||
| Digital | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |