PDP SEO Portlet

BPS120-AG01P0-2DG

Pressure Sensor 1psi Gauge Digital I2C Output 8-Pin SMD T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: BPS120-AG01P0-2DG
Secondary Manufacturer Part#: BPS120-AG01P0-2DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bourns® Precision Sensor (BPS) pressure sensors are designed for demanding applications in the industrial, medical and consumer markets. Quality, performance and reliability are the core values of this family of environmental sensors.

  • Analog and digital (I2C) output options
  • Ultra-low sensing: 0.15PSI to 1.0PSI (10mbar to 70mbar)
  • Extreme sensitivity and stability: Total Error Band of 1.5% FS over a temperature range of 0°C to +60°C (Six-Sigma process)
  • Lifetime drift: 0.5% FS
  • Gage and differential types. Media compatibility: non-corrosive dry gases
  • Active temperature compensation
  • Differential and gauge options

Technical Attributes

Find Similar Parts

Description Value
± 0.25%
8
1 psi
0 psi
85 °C
-40 °C
I2C
Dual Barbless Radial Port
Gauge
BPS120 Series
SMD
Surface Mount
Digital
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$29.1
500+
$27.52703
1000+
$26.80263
2000+
$26.11538
4000+
$25.4625