BPS110-AG01P0-2DG
Pressure Sensor 4.05V 1psi Gauge 8-Pin Amplified Analog Output SMD T/R
Click image to enlarge
Manufacturer:Bourns
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: BPS110-AG01P0-2DG
Secondary Manufacturer Part#: BPS110-AG01P0-2DG
- RoHS 10 Compliant
- Tariff Charges
Bourns® Precision Sensor (BPS) pressure sensors are designed for demanding applications in the industrial, medical and consumer markets. Quality, performance and reliability are the core values of this family of environmental sensors.
- Analog and digital (I2C) output options
- Ultra-low sensing: 0.15PSI to 1.0PSI (10mbar to 70mbar)
- Extreme sensitivity and stability: Total Error Band of 1.5% FS over a temperature range of 0°C to +60°C (Six-Sigma process)
- Lifetime drift: 0.5% FS
- Gage and differential types. Media compatibility: non-corrosive dry gases
- Active temperature compensation
- Differential and gauge options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.25% | ||
| 8 | ||
| 1 | ||
| 0 | ||
| 85 °C | ||
| -40 °C | ||
| Dual Barbless Radial Port | ||
| Gauge | ||
| BPS110 Series | ||
| SMD | ||
| Surface Mount | ||
| Analog, Ratiometric | ||
| 5.5 | ||
| 2.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |