PDP SEO Portlet

BPS110-AD0P15-2DG

Pressure Sensor Dual Port 4.5V to 9.5V 0.15psi Differential 8-Pin SMD T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: BPS110-AD0P15-2DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BPS110-AD0P15-2DG is a BPS110 series 12mm analogue low pressure sensor. Application includes industrial (HVAC systems, process monitoring, packaging automation), medical devices-low/medium risk (diagnostic equipment, analysis equipment).

  • Air/gas media compatibility, differential pressure type
  • 0.15psi pressure, surface mount terminals, dual port/horizontal style
  • Compensated analogue output, ultra-low pressure sensing
  • For use in clean, dry air and non-corrosive gas environments
  • Amplified analogue output, 12bit DAC resolution
  • 200Hz sampling range, 25ms typical analogue update time
  • Accuracy is ±0.25%FS at 25°C
  • Supply voltage range from 2.7V to 5.5V, output current is 1.9mA
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
null
SMD
8 Pins
0.15 psi
0 psi
85 °C
-40 °C
null
9.5 V
2.2mm
Dual Barbless Radial Port
null
null
null
Surface Mount
Analog, Ratiometric
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
Need More?
USD $:
$ 29.1
250+
$29.1
500+
$27.52703
1000+
$26.80263
2000+
$26.11538
4000+
$25.4625
SubTotal:
$7,275.00