PDP SEO Portlet

BPS110-AD01P0-2DG

Pressure Sensor 4.05V 1psi Differential Amplified Analog Output 8-Pin SMD T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: BPS110-AD01P0-2DG
Secondary Manufacturer Part#: BPS110-AD01P0-2DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bourns® Precision Sensor (BPS) pressure sensors are designed for demanding applications in the industrial, medical and consumer markets. Quality, performance and reliability are the core values of this family of environmental sensors.

  • Analog and digital (I2C) output options
  • Ultra-low sensing: 0.15PSI to 1.0PSI (10mbar to 70mbar)
  • Extreme sensitivity and stability: Total Error Band of 1.5% FS over a temperature range of 0°C to +60°C (Six-Sigma process)
  • Lifetime drift: 0.5% FS
  • Gage and differential types. Media compatibility: non-corrosive dry gases
  • Active temperature compensation
  • Differential and gauge options

Technical Attributes

Find Similar Parts

Description Value
± 0.25%
8
1
0
85 °C
-40 °C
Dual Barbless Radial Port
Differential
BPS110 Series
SMD
Surface Mount
Analog, Ratiometric
5.5
2.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$29.1
500+
$27.52703
1000+
$26.80263
2000+
$26.11538
4000+
$25.4625