AMS22S5A1BHBFL336
Position Sensor Rotational Analog-OUT 4.5V to 5.5V
Click image to enlarge
Manufacturer:Bourns
Product Category:
Sensors & Transducers, Motion & Position Sensors, Hall Effect Rotary Sensors
Avnet Manufacturer Part #: AMS22S5A1BHBFL336
Secondary Manufacturer Part#: 06X4835
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Contact | ||
| 360 | ||
| ± 0.5% | ||
| 125 °C | ||
| -40 °C | ||
| Analog CW | ||
| AMS22S Series | ||
| Rotational | ||
| 3.167mm Flatted Shaft | ||
| 20 | ||
| 4.5V DC to 5.5V DC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |