PDP SEO Portlet

AMS22B5A1BLASL334S

Magnetoresistive Sensor 3-Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: AMS22B5A1BLASL334S
Secondary Manufacturer Part#: AMS22B5A1BLASL334S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMS22B series non-contacting analog rotary Position Sensor for pneumatic control valve position feedback, remote communications antenna positioning, tilt control with tilt positioning feedback, foot pedal, steering and lift-and-shuttle and suspension systems.

  • Non-contacting magnetic technology
  • Highly resistant to vibration/shock
  • Highly resistant to fluid/dust ingress
  • Programmable at factory for zero position
  • Robust design for industrial applications
  • Highly repeatable
  • PFA twin twisted 7/0.2mm
  • Colour coded to IEC 584

Technical Attributes

Find Similar Parts

Description Value
340°, 340°
125 °C
-40 °C
AMS22B Series
0.25
5V DC
1.06N-cm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:50  Mult:25  
USD $:
50+
$34.02778
100+
$33.07235
150+
$32.21565
250+
$31.35799
500+
$30.625