AMM20B5A1CLASL380
Magnetoresistive Sensor 3-Pin
Click image to enlarge
Manufacturer:Bourns
Product Category:
Sensors & Transducers, Motion & Position Sensors, Magnetic Position Sensors
Avnet Manufacturer Part #: AMM20B5A1CLASL380
Secondary Manufacturer Part#: AMM20B5A1CLASL380
- RoHS 10 Compliant
- Tariff Charges
The AMM20B5A1CLASL380 is an analog magnetic Position Sensor designed to meets the specifications of heavy-duty applications requiring long cycle life and high reliability. It features slim profile package for applications with space constraints and a programmable electrical angle of 3600° (10 turn). This multiturn rotary sensor features a 1/4-inch diameter shaft with a 3/8-inch diameter bushing containing bronze sleeve bearing.
- 20mm Size
- Bushing mount
- ±0.3% Independent linearity
- 660µs Typical low output refresh rate
- Slotted shaft style
- Axial PC pin terminal configuration
- Non-contacting magnetic technology
- Highly resistant to vibration/shock
- Highly resistant to fluid/dust ingress
- Programmable slope
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3600 | ||
| IP50 | ||
| ± 0.3% | ||
| 125 °C | ||
| -40 °C | ||
| Analog | ||
| AMM20B Series | ||
| 12 | ||
| 50M Cycles | ||
| Cylinder Rotatable | ||
| Multiturn Magnetic Sensor | ||
| 5.5 | ||
| 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543704500 |
| Schedule B: | 8543709665 |