PDP SEO Portlet

8120-RC

Inductor, Common Mode, 2.4 mH, 17 A, 8100 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: 8120-RC
Secondary Manufacturer Part#: 8120-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8120-RC is a 2.4mH Common Mode Inductor with single layer wound. This 8100 series inductor features excellent EMI suppression capability over wide frequency spectrum, fixed pin spacing allow easy PCB insertion and high current capacity.

  • 1500VRMS Dielectric strength
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
17 A
2.4 mH
8100 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
168+
$8.44444
336+
$8.20734
672+
$7.99474
1344+
$7.7819
2688+
$7.6