PDP SEO Portlet

8118-RC

Choke, Common Mode, 7.3 mH, 9.3 A

Manufacturer:Bourns
Avnet Manufacturer Part #: 8118-RC
Secondary Manufacturer Part#: 8118-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single layer wound
  • Excellent EMI suppression capability over wide frequency spectrum
  • High current capacity
  • Dielectric strength: 1500 Vrms
  • Coil mount on UL 94V-0 rated plastic header (optional)
  • Fixed pin spacing allow easy PCB insertion
  • Operating temperature: -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
9.3 A
7.3 mH
8100 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
USD $:
168+
$8.44444
336+
$8.20734
672+
$7.99474
1344+
$7.7819
2688+
$7.6