PDP SEO Portlet

8112-RC

Choke, Common Mode, 8 mH, 5.6 A

Manufacturer:Bourns
Avnet Manufacturer Part #: 8112-RC
Secondary Manufacturer Part#: 8112-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single layer wound
  • Excellent EMI suppression capability over wide frequency spectrum
  • High current capacity
  • Dielectric strength: 1500 Vrms
  • Coil mount on UL 94V-0 rated plastic header (optional)
  • Fixed pin spacing allow easy PCB insertion
  • Operating temperature: -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
5.6 A
8 mH
8100 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$6.625
480+
$6.43898
960+
$6.27219
1440+
$6.10521
1920+
$5.9625