8107-RC
Choke, Common Mode, 2 mH, 6.6 A
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Radial Leaded Common Mode Chokes
Avnet Manufacturer Part #: 8107-RC
Secondary Manufacturer Part#: 8107-RC
- RoHS 10 Compliant
- Tariff Charges
The 8100 series radial leaded Common Mode Inductor with mounting base.
- Single layer wound
- Excellent EMI suppression capability over wide frequency spectrum
- High current capacity
- 1500Vrms Dielectric strength
- Coil mount on UL 94V-0 rated plastic header
- Fixed pin spacing allow easy PCB insertion
- -55 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.6 A | ||
| 2 mH | ||
| 8100 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |