8106-RC
Choke, Common Mode, 5 mH, 3.7 A
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Radial Leaded Common Mode Chokes
Avnet Manufacturer Part #: 8106-RC
Secondary Manufacturer Part#: 8106-RC
- RoHS 10 Compliant
- Tariff Charges
- Single layer wound
- Excellent EMI suppression capability over wide frequency spectrum
- High current capacity
- Dielectric strength: 1500 Vrms
- Coil mount on UL 94V-0 rated plastic header (optional)
- Fixed pin spacing allow easy PCB insertion
- Operating temperature: -55 to +105 °C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |