PDP SEO Portlet

8102-RC

Choke, Common Mode, 2.5 mH, 2.4 A

Manufacturer:Bourns
Avnet Manufacturer Part #: 8102-RC
Secondary Manufacturer Part#: 8102-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single layer wound
  • Excellent EMI suppression capability over wide frequency spectrum
  • High current capacity
  • Dielectric strength: 1500 Vrms
  • Coil mount on UL 94V-0 rated plastic header (optional)
  • Fixed pin spacing allow easy PCB insertion
  • Operating temperature: -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
2.4 A
2.5 mH
8100 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  299.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:315  Mult:1  
USD $:
1+
$3.9788
2+
$2.98326
4+
$2.90598
8+
$2.82862
16+
$2.7625