PDP SEO Portlet

7914J-1-000E

Tactile Switch, 7914, Top Actuated, Surface Mount, Round Button, 300 gf, 100mA at 16VDC

Manufacturer:Bourns
Avnet Manufacturer Part #: 7914J-1-000E
Secondary Manufacturer Part#: 7914J-1-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7914J-1-000E is a single-pole single-throw (SPST) 4mm Sealed Key Switch with J-Hook terminal and NO Au contacts and 1.65mm button height. Compatible with popular vacuum pick-and place equipment. It is sealed for board washing. Meets EIA/EIAJ/IPC/VRCI SMD standard outline dimensions.

  • Top or side actuated
  • 100mO Maximum contact resistance
  • 100MO Minimum insulation resistance
  • 250VAC Dielectric strength

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Gold
Gold
250
Surface Mount
MSL 1 - Unlimited
-55 to 125 °C
SPST
5 x 5 x 4.19 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.41667
1000+
$0.40497
2000+
$0.39448
4000+
$0.38398
8000+
$0.375