PDP SEO Portlet

78F680J-RC

RF Choke, High Frequency, 68 uH, 185 mA, 3.3 Ohm, ± 5%, 6.5 MHz

Manufacturer:Bourns
Avnet Manufacturer Part #: 78F680J-RC
Secondary Manufacturer Part#: 78F680J-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 78F series conformal coated RF Choke with ferrite DR core and an epoxy resin coating. It has enamelled copper wire winding and copper/nickel/tin (Cu/Ni/Sn) termination. It is suitable for DC/DC converters and power supplies.

  • 500Vrms Dielectric strength
  • Up to 1.2A current rating
  • 35°C Temperature rise
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
185 mA
3.3 Ohm
68 µH
5
78F Series
6.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.09236
20000+
$0.08977
40000+
$0.08744
80000+
$0.08512
160000+
$0.08312