PDP SEO Portlet

78F100J-RC

RF Choke, RF Choke, 78F Series, 10 µH, 370 mA, 0.75 ohm, ± 5%, 18 MHz

Manufacturer:Bourns
Avnet Manufacturer Part #: 78F100J-RC
Secondary Manufacturer Part#: 78F100J-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 78F series conformal coated RF Choke with ferrite DR core and an epoxy resin coating. It has enamelled copper wire winding and copper/nickel/tin (Cu/Ni/Sn) termination. It is suitable for DC/DC converters.

  • 500Vrms Dielectric strength
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
370 mA
0.75 Ohm
10 µH
5
78F Series
18 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  10484.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.09236
2+
$0.08977
4+
$0.08744
8+
$0.08685
16+
$0.0864