7814H-1-023
Manufacturer:Bourns
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: 7814H-1-023
Secondary Manufacturer Part#: 7814H-1-023
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flush Screwdriver | ||
| Tin | ||
| 250 | ||
| 16 V | ||
| 16 V | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 125 °C | ||
| SPDT | ||
| 5 x 6.3 x 2.55 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509065 |