PDP SEO Portlet

7813J-1-023E

Rotary Switch, 2 Position, 1 Pole, 245 °, 100 mA, 7813J

Manufacturer:Bourns
Avnet Manufacturer Part #: 7813J-1-023E
Secondary Manufacturer Part#: 7813J-1-023E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7813J-1-023E is a single-pole double-throw (SPDT) 3mm SMD Square Sealed Rotary Switch with 2000 cycles rotational life and non-shorting contact timing.

  • 2Ω Maximum contact resistance
  • 100MΩ Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
Flush Screwdriver
Tin
250
16 V
16 V
Surface Mount
MSL 1 - Unlimited
2
-55 to 125 °C
SPDT
3.2 x 3.5 x 2.2 mm
J-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.91667
2000+
$0.89093
4000+
$0.86785
8000+
$0.84475
16000+
$0.825