PDP SEO Portlet

7123-RC

Choke, Common Mode, 9.35 mH, 5 A

Manufacturer:Bourns
Avnet Manufacturer Part #: 7123-RC
Secondary Manufacturer Part#: 7123-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduce conductive EMI emission
  • High current capacity
  • High impedance at low frequency
  • Dielectric strength 3750 Vrms
  • Coil wound on UL 94V-0 rated plastic cased ferrite core
  • Operating temperature -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
5 A
9.35 mH
7100 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:216  Mult:54  
USD $:
216+
$3.51389
432+
$3.41523
864+
$3.32676
1728+
$3.23819
3456+
$3.1625