PDP SEO Portlet

7112-RC

Ind Common Mode Choke Toroid 850uH 15% 1KHz Ferrite 2A Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: 7112-RC
Secondary Manufacturer Part#: 7112-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduce conductive EMI emission
  • High current capacity
  • High impedance at low frequency
  • Dielectric strength 3750 Vrms
  • Coil wound on UL 94V-0 rated plastic cased ferrite core
  • Operating temperature -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:216  Mult:108  
USD $:
216+
$2.77778
432+
$2.69978
864+
$2.62985
1728+
$2.55984
3456+
$2.5