PDP SEO Portlet

7111-RC

Choke, Common Mode, High Current, 850 uH, 3 A

Manufacturer:Bourns
Avnet Manufacturer Part #: 7111-RC
Secondary Manufacturer Part#: 7111-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduce conductive EMI emission
  • High current capacity
  • High impedance at low frequency
  • Dielectric strength 3750 Vrms
  • Coil wound on UL 94V-0 rated plastic cased ferrite core
  • Operating temperature -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
3 A
850 uH
7100 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  56
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.7338
2+
$2.6715
4+
$2.6578
8+
$2.6441
16+
$2.30592