PDP SEO Portlet

7103-RC

Choke, Common Mode, 1.7 mH, 1 A

Manufacturer:Bourns
Avnet Manufacturer Part #: 7103-RC
Secondary Manufacturer Part#: 7103-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduce conductive EMI emission
  • High current capacity
  • High impedance at low frequency
  • Dielectric strength 3750 Vrms
  • Coil wound on UL 94V-0 rated plastic cased ferrite core
  • Operating temperature -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
1 A
1.7 mH
7100 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:286  Mult:143  
USD $:
286+
$2.34
572+
$2.3283
1144+
$2.18277
2288+
$2.12466
4576+
$2.0874