7101-RC
Choke, Common Mode, 510 uH, 1 A
Manufacturer:Bourns
Product Category:
Inductors, Radial Leaded Common Mode Chokes
Avnet Manufacturer Part #: 7101-RC
Secondary Manufacturer Part#: 7101-RC
- RoHS 10 Compliant
- Tariff Charges
- Reduce conductive EMI emission
- High current capacity
- High impedance at low frequency
- Dielectric strength 3750 Vrms
- Coil wound on UL 94V-0 rated plastic cased ferrite core
- Operating temperature -55 to +105 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 510 uH | ||
| 7100 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |