PDP SEO Portlet

70AAJ-2-M0

Conn Battery M 2 POS 2.54mm Solder ST SMD 2 Terminal 1 Port Tube

Manufacturer:Bourns
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 70AAJ-2-M0
Secondary Manufacturer Part#: 70AAJ-2-M0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 70AAJ-2-M0 is a 2-way male standard precious metal Modular Contact with UL94V-0-rated black glass reinforced thermoplastic insulator and SMT terminal. Made of copper alloy.

  • End-to-end stackable
  • Twin hot contacts (symmetrical pad layout)
  • Pick and place compatible
  • High cycle life
  • 2.54mm Pitch and height
  • 500VAC Dielectric voltage
  • 25mO Maximum contact resistance
  • 1000MO Minimum insulating resistance
  • 10000-cycle Minimum durability

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Plug
Surface Mount
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
USD $:
240+
$0.55714
480+
$0.52703
960+
$0.51316
1920+
$0.5
3840+
$0.4875