PDP SEO Portlet

6100-822K-RC

Ind RF Choke 8.2mH 10% 100KHz 0.5Q-Factor Ferrite 220mA RDL Tray

Manufacturer:Bourns
Avnet Manufacturer Part #: 6100-822K-RC
Secondary Manufacturer Part#: 6100-822K-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Current rating up to 6.33 A
  • Inductance range: 10 µH to 18,000 µH
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:480  Mult:160  
USD $:
480+
$0.438
960+
$0.43581
1920+
$0.38164
3840+
$0.37972
7680+
$0.37779