6100-331K-RC
RF Choke, High Frequency, 330 uH, 600 Milliohm, ± 10%, 2.9 MHz
Manufacturer:Bourns
Product Category:
Inductors, RF Inductors, Radial Leaded High Frequency Inductors
Avnet Manufacturer Part #: 6100-331K-RC
Secondary Manufacturer Part#: 6100-331K-RC
- RoHS 10 Compliant
- Tariff Charges
- Formerly model
- Current rating up to 6.33 A
- Inductance range: 10 µH to 18,000 µH
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 600 mOhm | ||
| 330 uH | ||
| 10 | ||
| 6100 Series | ||
| 2.9 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |