PDP SEO Portlet

6000-331K-RC

RF Choke, High Frequency, 330 uH, 850 Milliohm, ± 10%, 2.3 MHz

Manufacturer:Bourns
Avnet Manufacturer Part #: 6000-331K-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6000 series radial lead RF Choke with ferrite bobbin core and high current capacity.

  • Low core loss at frequency
  • High reliability, efficiency
  • Winding covered with shrink tubing
  • Fixed lead spacing
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
330 µH
780 mA
± 10%
0.85 ohm
null
2.3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  1,900
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 0.46648
100+
$0.46648
200+
$0.38607
400+
$0.37607
800+
$0.36606
1600+
$0.3575
SubTotal:
$46.65