PDP SEO Portlet

6000-221K-RC

RF Choke, High Frequency, 220 uH, 650 Milliohm, ± 10%, 2.7 MHz

Manufacturer:Bourns
Avnet Manufacturer Part #: 6000-221K-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6000 series radial lead RF Choke with ferrite bobbin core. The winding covered with shrink tubing.

  • High-current capacity
  • Low core loss at frequency
  • High reliability, efficiency
  • Fixed lead spacing
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
220 µH
1 A
± 20%
0.65 ohm
null
2.7 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
Need More?
USD $:
$ 0.39722
300+
$0.39722
600+
$0.38607
1200+
$0.37607
2400+
$0.36606
4800+
$0.3575
SubTotal:
$119.17