5900-822-RC
Power Inductor, 8.2 mH, 260 mA, 6 Ohm, ± 10%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, Axial Leaded Power Inductors
Avnet Manufacturer Part #: 5900-822-RC
Secondary Manufacturer Part#: 5900-822-RC
- RoHS 10 Compliant
- Tariff Charges
- High current capacity
- Low DCR
- Ferrite bobbin core
- VW-1 rated shrink tubing to cover winding
- Dash No. marking for identifi cation
- Dielectric strength 2500 Vrms
- Operating temperature -55 to +105 °C
- Test frequency 1 KHz
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 mA | ||
| 6 Ohm | ||
| 8.2 mH | ||
| 10 | ||
| 5900 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |