PDP SEO Portlet

5900-221-RC

Power Inductor, 220 uH, 1.5 A, 185 Milliohm, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 5900-221-RC
Secondary Manufacturer Part#: 5900-221-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current capacity
  • Low DCR
  • Ferrite bobbin core
  • VW-1 rated shrink tubing to cover winding
  • Dash No. marking for identifi cation
  • Dielectric strength 2500 Vrms
  • Operating temperature -55 to +105 °C
  • Test frequency 1 KHz

Technical Attributes

Find Similar Parts

Description Value
1.5 A
185 mOhm
220 uH
10
5900 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  204.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:864  Mult:1  
USD $:
1+
$1.8326
2+
$1.25775
4+
$1.2513
8+
$1.24485
16+
$1.07904