PDP SEO Portlet

5900-104-RC

Power Inductor, 100 mH, 70 mA, 82 Ohm, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 5900-104-RC
Secondary Manufacturer Part#: 63K3858
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current capacity
  • Low DCR
  • Ferrite bobbin core
  • VW-1 rated shrink tubing to cover winding
  • Dash No. marking for identifi cation
  • Dielectric strength 2500 Vrms
  • Operating temperature -55 to +105 °C
  • Test frequency 1 KHz

Technical Attributes

Find Similar Parts

Description Value
70 mA
82 Ohm
100 mH
10
5900 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.08
10+
$1.72
25+
$1.5
50+
$1.47
100+
$1.44
500+
$1.41
1000+
$1.31