PDP SEO Portlet

5800-470-RC

Power Inductor, 47 uH, 1 A, 136 Milliohm, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 5800-470-RC
Secondary Manufacturer Part#: 5800-470-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current capacity
  • Low DCR
  • Ferrite bobbin core
  • VW-1 rated shrink tubing to cover winding
  • Dash No. marking for identifi cation
  • Dielectric strength 2500 Vrms
  • Operating temperature -55 to +105 °C
  • Test frequency 1 KHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:864  Mult:1  
USD $:
864+
$0.60417
1728+
$0.5872
3456+
$0.57199
6912+
$0.55676
13824+
$0.54375