PDP SEO Portlet

5800-121-RC

Ind High Current RF Choke Bobbin Core 120uH 10% 1KHz Ferrite 508mA AXL

Manufacturer:Bourns
Avnet Manufacturer Part #: 5800-121-RC
Secondary Manufacturer Part#: 5800-121-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current capacity
  • Low DCR
  • Ferrite bobbin core
  • VW-1 rated shrink tubing to cover winding
  • Dash No. marking for identifi cation
  • Dielectric strength 2500 Vrms
  • Operating temperature -55 to +105 °C
  • Test frequency 1 KHz

Technical Attributes

Find Similar Parts

Description Value
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  404.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:864  Mult:1  
USD $:
1+
$1.0388
2+
$0.85605
4+
$0.85166
8+
$0.84727
16+
$0.7416