5716-RC
Toroidal Inductor, 125 uH, 32 Milliohm, ± 15%
- RoHS 10 Compliant
- Tariff Charges
- Low radiation
- High current capacity
- High inductance
- Increase inductance with AC excitation current to compensate reduced inductance with DC bias
- Low cost
- Operating temperature: -55 to 105 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 mOhm | ||
| 125 uH | ||
| 15 | ||
| 5700 Series | ||
| 7.75 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |