PDP SEO Portlet

5707-RC

Toroidal Inductor, 75 uH, 40 Milliohm, ± 15%

Manufacturer:Bourns
Avnet Manufacturer Part #: 5707-RC
Secondary Manufacturer Part#: 5707-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low radiation
  • High current capacity
  • High inductance
  • Increase inductance with AC excitation current to compensate reduced inductance with DC bias
  • Low cost
  • Operating temperature: -55 to 105 °C

Technical Attributes

Find Similar Parts

Description Value
40 mOhm
75 uH
15
5700 Series
5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  48.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
72+
$2.87875
144+
$2.85425
288+
$2.80525
576+
$2.75625
1152+
$2.70725