PDP SEO Portlet

5705-RC

Ind High Current Toroid 450uH 15% 1KHz 1.5A RDL

Manufacturer:Bourns
Avnet Manufacturer Part #: 5705-RC
Secondary Manufacturer Part#: 5705-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low radiation
  • High current capacity
  • High inductance
  • Increase inductance with AC excitation current to compensate reduced inductance with DC bias
  • Low cost
  • Operating temperature: -55 to 105 °C

Technical Attributes

Find Similar Parts

Description Value
15

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$3.40278
640+
$3.30724
1280+
$3.22156
2560+
$3.1358
5120+
$3.0625