PDP SEO Portlet

5703-RC

Toroidal Inductor, 125 uH, 120 Milliohm, ± 15%

Manufacturer:Bourns
Avnet Manufacturer Part #: 5703-RC
Secondary Manufacturer Part#: 5703-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low radiation
  • High current capacity
  • High inductance
  • Increase inductance with AC excitation current to compensate reduced inductance with DC bias
  • Low cost
  • Operating temperature: -55 to 105 °C

Technical Attributes

Find Similar Parts

Description Value
120 mOhm
125 uH
15
5700 Series
2.75 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$3.40278
640+
$3.30724
1280+
$3.22156
2560+
$3.1358
5120+
$3.0625