56AAD-C28-B15/R81L
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 56AAD-C28-B15/R81L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 10 kohm | ||
| 22.22 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| Conductive Plastic | ||
| PC Pin | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 1 Gang | ||
| null | ||
| 6.35 mm | ||
| 1 Turn |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |