PDP SEO Portlet

5258-RC

Power Inductor, 1 mH, 1 A, 550 Milliohm, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 5258-RC
Secondary Manufacturer Part#: 5258-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5258-RC is a Hash Choke with ferrite core. This 5200 series choke features enamelled copper and Sn terminal coating. Supports 1kHz frequency and ±20% inductance tolerance.

  • High current capacity
  • Low DCR

Technical Attributes

Find Similar Parts

Description Value
1 A
550 mOhm
1 mH
20
5200 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5040  Mult:144  
USD $:
5040+
$1.00139
10080+
$0.97327
20160+
$0.94806
40320+
$0.92282
80640+
$0.90125