5.0SMDJ36CA
Click image to enlarge
Manufacturer:Bourns
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: 5.0SMDJ36CA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 VAC | ||
| 75.5 V | ||
| DO-214AB (SMC) | ||
| Surface Mount | ||
| 44.2 VAC | ||
| 40 VAC | ||
| MSL 1 - Unlimited | ||
| 2 Pins | ||
| 150 °C | ||
| 5 kW | ||
| null | ||
| 36 V | ||
| Bidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |