PDP SEO Portlet

5.0SMDJ36A

TVS Diode, 5.0SMDJ, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: 5.0SMDJ36A
Secondary Manufacturer Part#: 5.0SMDJ36A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5.0SMDJ36A from Littelfuse is a 5000W, unidirectional, 5.0SMDJ series transient voltage suppression diode. It is constructed with glass passivated chip junction. It features excellent clamping capability, fast response time and low incremental surge resistance. The 5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

  • Working peak reverse voltage VRWM is 36V
  • Maximum breakdown voltage VBR is 44.2V at 1mA
  • Maximum reverse leakage current is 2µA
  • Maximum clamping voltage is 58.1V
  • Peak pulse current is 86.1A
  • Maximum instantaneous forward voltage is 5V at IPP = 100A
  • Peak forward surge current is 300A
  • Steady state power dissipation at TL = 50°C is 6.5W
  • Operating temperature range from -55°C to +150°C

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.74286
6000+
$0.67974
12000+
$0.50372
24000+
$0.50115
48000+
$0.49858